DC stepper motor controllerL293E 4.5-36V
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
PowerPDIP
Maximum Operating Supply Voltage
36 V
Pin Count
20
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Length
24.8mm
Height
5.1mm
Width
7.1mm
Dimensions
24.8 x 7.1 x 5.1mm
Minimum Operating Temperature
-40 °C
You may be interested in
Renesas Electronics L298N, Stepper Motor Controller, 46 V 4A 15-Pin, MULTIWATT VBrand: Renesas Electronics
P.O.A.Each (ex VAT)
P.O.A.
DC stepper motor controllerL293E 4.5-36V
1
P.O.A.
DC stepper motor controllerL293E 4.5-36V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Renesas Electronics L298N, Stepper Motor Controller, 46 V 4A 15-Pin, MULTIWATT VBrand: Renesas Electronics
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
PowerPDIP
Maximum Operating Supply Voltage
36 V
Pin Count
20
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+150 °C
Length
24.8mm
Height
5.1mm
Width
7.1mm
Dimensions
24.8 x 7.1 x 5.1mm
Minimum Operating Temperature
-40 °C
You may be interested in
Renesas Electronics L298N, Stepper Motor Controller, 46 V 4A 15-Pin, MULTIWATT VBrand: Renesas Electronics
P.O.A.Each (ex VAT)