STMicroelectronics L298P013TR, Brushed Motor Driver IC, 46 V 4A 20-Pin, PowerSO

RS Stock No.: 168-8919Brand: STMicroelectronicsManufacturers Part No.: L298P013TR
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage

46 V

Mounting Type

Surface Mount

Package Type

PowerSO

Maximum Operating Supply Voltage

46 V

Pin Count

20

Minimum Operating Supply Voltage

4.8 V

Typical Switching Frequency

25kHz

Height

3.3mm

Width

11.1mm

Minimum Operating Temperature

-25 °C

Dimensions

16 x 11.1 x 3.3mm

Maximum Operating Temperature

+130 °C

Length

16mm

Country of Origin

Malaysia

Product details

L298 Dual Full Bridge Motor Driver

ST Microelectronics presents its L298 dual full bridge driver series. The L298 series from ST is an integrated high voltage, high current dual full bridge driver. These devices are specially designed to accept standard TTL logic and drive inductive loads in Relays, Solenoids, DC and Stepper Motors. Featured are two enable inputs that allow the L298 to be enabled or disabled independently of the input signals. The emitters of the lower transistors of each bridge are connected together, the corresponding external terminal can be used to connect an external sensing resistor. In addition, a supply input is provided so that the logic works at a lower voltage.

Features

  • Operating supply voltage up to 46 V

  • Total DC current of up to 4 A

  • Low saturation voltage

  • Over-temperature protection

  • Logical "0" input voltage up to 1.5 V (high noise immunity)

What are Motor Driver IC's?

Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed. The RS Components range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs.

Motor Controllers & Drivers, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L298P013TR, Brushed Motor Driver IC, 46 V 4A 20-Pin, PowerSO

P.O.A.

STMicroelectronics L298P013TR, Brushed Motor Driver IC, 46 V 4A 20-Pin, PowerSO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

Brushed DC

Output Configuration

Dual Full Bridge

Maximum IGBT Collector Current

4A

Maximum Collector Emitter Voltage

46 V

Mounting Type

Surface Mount

Package Type

PowerSO

Maximum Operating Supply Voltage

46 V

Pin Count

20

Minimum Operating Supply Voltage

4.8 V

Typical Switching Frequency

25kHz

Height

3.3mm

Width

11.1mm

Minimum Operating Temperature

-25 °C

Dimensions

16 x 11.1 x 3.3mm

Maximum Operating Temperature

+130 °C

Length

16mm

Country of Origin

Malaysia

Product details

L298 Dual Full Bridge Motor Driver

ST Microelectronics presents its L298 dual full bridge driver series. The L298 series from ST is an integrated high voltage, high current dual full bridge driver. These devices are specially designed to accept standard TTL logic and drive inductive loads in Relays, Solenoids, DC and Stepper Motors. Featured are two enable inputs that allow the L298 to be enabled or disabled independently of the input signals. The emitters of the lower transistors of each bridge are connected together, the corresponding external terminal can be used to connect an external sensing resistor. In addition, a supply input is provided so that the logic works at a lower voltage.

Features

  • Operating supply voltage up to 46 V

  • Total DC current of up to 4 A

  • Low saturation voltage

  • Over-temperature protection

  • Logical "0" input voltage up to 1.5 V (high noise immunity)

What are Motor Driver IC's?

Motor Driver ICs are current amplifiers and are an essential component of motor interfacing. The motor driver integrated circuit chip acts as the interface between a microprocessor or microcontroller, and a motor. As microprocessors tend to operate at lower currents, and motors at higher, motor driver ICs are needed to supply current to the motor as needed. The RS Components range of Motor Driver ICs includes models from leading brands, in various types and configurations to support your design needs.

Motor Controllers & Drivers, STMicroelectronics