STMicroelectronics, L4971D013TR Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, SO16

RS Stock No.: 151-513Brand: STMicroelectronicsManufacturers Part No.: L4971D013TR
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

1.5A

Maximum Output Voltage

50 V

Regulator Function

Step Down

Minimum Output Voltage

3.3 V

Minimum Input Voltage

8 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

16

Package Type

SO16

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics, L4971D013TR Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, SO16

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics, L4971D013TR Switching Regulator, 1-Channel 1.5A Adjustable 16-Pin, SO16
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

1.5A

Maximum Output Voltage

50 V

Regulator Function

Step Down

Minimum Output Voltage

3.3 V

Minimum Input Voltage

8 V

Output Type

Adjustable

Number of Outputs

1

Pin Count

16

Package Type

SO16

Country of Origin

Malaysia