STMicroelectronics L4986B, PFC Controller, 130 kHz

RS Stock No.: 249-0876Brand: STMicroelectronicsManufacturers Part No.: L4986B
brand-logo
View all in Power Factor Correction

Technical documents

Specifications

Maximum Switching Frequency

130 kHz

Start-up Supply Current

400 → 550µA

Maximum Source Current

-0.7A

IC Type

Power Factor Controller IC

Maximum Sink Current

1.5A

Maximum Supply Current

25 mA

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 100) (ex VAT)

STMicroelectronics L4986B, PFC Controller, 130 kHz

P.O.A.

Each (In a Tube of 100) (ex VAT)

STMicroelectronics L4986B, PFC Controller, 130 kHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Switching Frequency

130 kHz

Start-up Supply Current

400 → 550µA

Maximum Source Current

-0.7A

IC Type

Power Factor Controller IC

Maximum Sink Current

1.5A

Maximum Supply Current

25 mA