STMicroelectronics, L5973D Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, HSOP

RS Stock No.: 380-034Brand: STMicroelectronicsManufacturers Part No.: L5973D
brand-logo
View all in Buck Converters

Technical documents

Specifications

Maximum Output Current

2A

Maximum Output Voltage

35 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.235 V

Minimum Input Voltage

4 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

275 kHz

Package Type

HSOP

Switching Regulator

Yes

Line Regulation

10 mV

Load Regulation

15 mV

Width

4mm

Height

1.65mm

Efficiency

90%

Dimensions

5 x 4 x 1.65mm

Maximum Operating Temperature

+150 °C

Length

5mm

Minimum Operating Temperature

-40 °C

Product details

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.

Switching Voltage Regulators, STMicroelectronics

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics, L5973D Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, HSOP
Select packaging type

P.O.A.

STMicroelectronics, L5973D Step-Down Switching Regulator, 1-Channel 2A Adjustable 8-Pin, HSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 20P.O.A.
25 - 45P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Maximum Output Current

2A

Maximum Output Voltage

35 V

Regulator Function

Buck Controller

Minimum Output Voltage

1.235 V

Minimum Input Voltage

4 V

Maximum Input Voltage

36 V

Output Type

Adjustable

Mounting Type

Surface Mount

Number of Outputs

1

Pin Count

8

Maximum Switching Frequency

275 kHz

Package Type

HSOP

Switching Regulator

Yes

Line Regulation

10 mV

Load Regulation

15 mV

Width

4mm

Height

1.65mm

Efficiency

90%

Dimensions

5 x 4 x 1.65mm

Maximum Operating Temperature

+150 °C

Length

5mm

Minimum Operating Temperature

-40 °C

Product details

DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics

ST’s monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.

Switching Voltage Regulators, STMicroelectronics

You may be interested in