Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics L6205PD013TR, DC Motor, Stepper Motor Driver IC 20-Pin, PowerSO20

RS Stock No.: 152-001Brand: STMicroelectronicsManufacturers Part No.: L6205PD013TR
brand-logo
View all in Motor Driver ICs

Technical documents

Specifications

Motor Type

DC Motor, Stepper

Configuration

Full Bridge

Maximum Output Current

2.5A

Maximum Supply Voltage

52 V

Package Type

PowerSO20

Pin Count

20

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics L6205PD013TR, DC Motor, Stepper Motor Driver IC 20-Pin, PowerSO20

P.O.A.

1 Reel of 1 (ex VAT)

STMicroelectronics L6205PD013TR, DC Motor, Stepper Motor Driver IC 20-Pin, PowerSO20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Motor Type

DC Motor, Stepper

Configuration

Full Bridge

Maximum Output Current

2.5A

Maximum Supply Voltage

52 V

Package Type

PowerSO20

Pin Count

20

Country of Origin

Malaysia