Technical documents
Specifications
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
PowerSO
Maximum Operating Supply Voltage
52 V
Pin Count
36
Minimum Operating Supply Voltage
8 V
Length
16mm
Height
3.3mm
Width
11.1mm
Maximum Operating Temperature
+150 °C
Dimensions
16 x 11.1 x 3.3mm
Minimum Operating Temperature
-40 °C
Product details
Brushed DC Motor Drivers, STMicroelectronics
Motor Controllers & Drivers, STMicroelectronics
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMotor Type
Brushed DC
Output Configuration
Dual Full Bridge
Maximum IGBT Collector Current
2.8A
Maximum Collector Emitter Voltage
52 V
Mounting Type
Surface Mount
Package Type
PowerSO
Maximum Operating Supply Voltage
52 V
Pin Count
36
Minimum Operating Supply Voltage
8 V
Length
16mm
Height
3.3mm
Width
11.1mm
Maximum Operating Temperature
+150 °C
Dimensions
16 x 11.1 x 3.3mm
Minimum Operating Temperature
-40 °C
Product details