Technical documents
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Configuration
Full Bridge
Maximum Output Current
1.4 (RMS)A
Maximum Supply Voltage
52 V
Mounting Type
Surface Mount
Package Type
SO
Maximum Operating Supply Voltage
52 V
Pin Count
36
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100 (Maximum)kHz
Height
3.3mm
Product Length
16mm
Width
11.1mm
Product Height
3.3mm
Minimum Operating Temperature
-40 °C
Dimensions
16 x 11.1 x 3.3mm
Product Width
11.1mm
Maximum Operating Temperature
+150 °C
Length
16mm
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsMotor Type
Stepper
Output Configuration
Bipolar
Configuration
Full Bridge
Maximum Output Current
1.4 (RMS)A
Maximum Supply Voltage
52 V
Mounting Type
Surface Mount
Package Type
SO
Maximum Operating Supply Voltage
52 V
Pin Count
36
Minimum Operating Supply Voltage
8 V
Typical Switching Frequency
100 (Maximum)kHz
Height
3.3mm
Product Length
16mm
Width
11.1mm
Product Height
3.3mm
Minimum Operating Temperature
-40 °C
Dimensions
16 x 11.1 x 3.3mm
Product Width
11.1mm
Maximum Operating Temperature
+150 °C
Length
16mm