Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics L6374FP013TR Line Transmitter, 20-Pin SOIC

RS Stock No.: 188-8488PBrand: STMicroelectronicsManufacturers Part No.: L6374FP013TR
brand-logo
View all in Line Interface ICs

Technical documents

Specifications

IC Type

Quad Line Driver IC

Number of Transmitters

4

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Dimensions

13 x 7.6 x 2.35mm

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L6374FP013TR Line Transmitter, 20-Pin SOIC
Select packaging type

P.O.A.

STMicroelectronics L6374FP013TR Line Transmitter, 20-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

IC Type

Quad Line Driver IC

Number of Transmitters

4

Mounting Type

Surface Mount

Package Type

SO

Pin Count

20

Dimensions

13 x 7.6 x 2.35mm