STMicroelectronics L6598D013TR Power Switch IC 16-Pin, SO-N

RS Stock No.: 188-8410Brand: STMicroelectronicsManufacturers Part No.: L6598D013TR
brand-logo
View all in Power Switch ICs

Technical documents

Specifications

Maximum Operating Supply Voltage

11.4 V

Number of Outputs

1

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SO-N

Pin Count

16

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.64mm

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L6598D013TR Power Switch IC 16-Pin, SO-N
Select packaging type

P.O.A.

STMicroelectronics L6598D013TR Power Switch IC 16-Pin, SO-N
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Operating Supply Voltage

11.4 V

Number of Outputs

1

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SO-N

Pin Count

16

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Dimensions

10 x 4 x 1.64mm