STMicroelectronics L6920DBTR, Step Up Controller 1 MHz 8-Pin, MSOP8

RS Stock No.: 152-202Brand: STMicroelectronicsManufacturers Part No.: L6920DBTR
brand-logo
View all in Voltage Controllers

Technical documents

Specifications

Controller Type

Step Up Controller

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

MSOP8

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics L6920DBTR, Step Up Controller 1 MHz 8-Pin, MSOP8
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics L6920DBTR, Step Up Controller 1 MHz 8-Pin, MSOP8
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Controller Type

Step Up Controller

Number of Outputs

1

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

MSOP8

Pin Count

8

Country of Origin

China