Technical documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
800mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
0.6 V
Accuracy
±1%
Mounting Type
Surface Mount
Quiescent Current
230µA
Package Type
TSSOP
Pin Count
8
Output Type
Adjustable
Dimensions
3.2 x 3.1 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+150 °C
Width
3.1mm
Automotive Standard
AEC-Q100
Length
3.2mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
800mA
Regulator Type
Linear Voltage
Number of Outputs
1
Output Voltage
0.6 V
Accuracy
±1%
Mounting Type
Surface Mount
Quiescent Current
230µA
Package Type
TSSOP
Pin Count
8
Output Type
Adjustable
Dimensions
3.2 x 3.1 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2 V
Maximum Input Voltage
5.5 V
Maximum Operating Temperature
+150 °C
Width
3.1mm
Automotive Standard
AEC-Q100
Length
3.2mm