STMicroelectronics Switching Regulator, 3.3 V dc, 5 V dc Output Voltage, 4 V dc, 38 V dc Input Voltage, 2A Output

RS Stock No.: 203-3396Brand: STMicroelectronicsManufacturers Part No.: L6986H3V3TR
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Voltage

3.3 V dc, 5 V dc

Output Current

2A

Input Voltage

4 V dc, 38 V dc

Number of Outputs

1

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics Switching Regulator, 3.3 V dc, 5 V dc Output Voltage, 4 V dc, 38 V dc Input Voltage, 2A Output
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics Switching Regulator, 3.3 V dc, 5 V dc Output Voltage, 4 V dc, 38 V dc Input Voltage, 2A Output
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Voltage

3.3 V dc, 5 V dc

Output Current

2A

Input Voltage

4 V dc, 38 V dc

Number of Outputs

1