STMicroelectronics L7815CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220

RS Stock No.: 793-1358PBrand: STMicroelectronicsManufacturers Part No.: L7815CV-DG
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

15 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Quiescent Current

6mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 15.75mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Height

15.75mm

Length

10.4mm

Width

4.6mm

Country of Origin

China

Product details

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

STMicroelectronics L7815CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

STMicroelectronics L7815CV-DG, 1 Linear Voltage, Voltage Regulator 1.5A, 15 V 3-Pin, TO-220
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

15 V

Number of Outputs

1

Line Regulation

50 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Quiescent Current

6mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.4 x 4.6 x 15.75mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Height

15.75mm

Length

10.4mm

Width

4.6mm

Country of Origin

China

Product details

L78 Series Linear Voltage Regulator, STMicroelectronics

STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local on-card regulation. The ST Regulator IC can deliver up to 1.5A at the fixed output voltage, which can range from 5 V to 24 V. The voltage regulator offers safe area protection with the addition of internal thermal shutdown and current limiting.

Features and Benefits

Output current up to 1.5 A
Thermal overload protection
Output transition SOA protection
Output current up to 1.5 A
Output voltages of 5; 6; 8; 8.5; 9; 12; 15; 18;
24 V

Applications

Power Management

Linear Voltage Regulators, STMicroelectronics