STMicroelectronics L78L08ABD13TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 8 V 8-Pin, SO

RS Stock No.: 196-1936Brand: STMicroelectronicsManufacturers Part No.: L78L08ABD13TR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

8 V

Number of Outputs

1

Line Regulation

175 mV

Load Regulation

80 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

SO

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Height

1.5mm

Minimum Operating Temperature

-40 °C

Length

5mm

Width

4mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L78L08ABD13TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 8 V 8-Pin, SO

P.O.A.

STMicroelectronics L78L08ABD13TR, 1 Low Dropout Voltage, Voltage Regulator 100mA, 8 V 8-Pin, SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

8 V

Number of Outputs

1

Line Regulation

175 mV

Load Regulation

80 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

SO

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Minimum Input Voltage

3.3 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

24 V

Height

1.5mm

Minimum Operating Temperature

-40 °C

Length

5mm

Width

4mm

Country of Origin

China