Technical documents
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
100mA
Output Voltage
9 V
Number of Outputs
1
Line Regulation
225 mV
Load Regulation
80 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
SOT-89
Pin Count
3
Output Type
Fixed
Dimensions
4.6 x 2.6 x 1.6mm
Maximum Input Voltage
30 V
Height
1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
4.6mm
Width
2.6mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
100mA
Output Voltage
9 V
Number of Outputs
1
Line Regulation
225 mV
Load Regulation
80 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
6mA
Package Type
SOT-89
Pin Count
3
Output Type
Fixed
Dimensions
4.6 x 2.6 x 1.6mm
Maximum Input Voltage
30 V
Height
1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
4.6mm
Width
2.6mm