STMicroelectronics L78L12ACD13TR, Dual Linear Voltage, Voltage Regulator 100mA, 12 V 8-Pin, SO

RS Stock No.: 196-1453Brand: STMicroelectronicsManufacturers Part No.: L78L12ACD13TR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Number of Outputs

2

Output Voltage

12 V

Line Regulation

250 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6.5mA

Package Type

SO

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

40 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Height

1.5mm

Length

5mm

Width

4mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L78L12ACD13TR, Dual Linear Voltage, Voltage Regulator 100mA, 12 V 8-Pin, SO

P.O.A.

STMicroelectronics L78L12ACD13TR, Dual Linear Voltage, Voltage Regulator 100mA, 12 V 8-Pin, SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Number of Outputs

2

Output Voltage

12 V

Line Regulation

250 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6.5mA

Package Type

SO

Pin Count

8

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

40 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Height

1.5mm

Length

5mm

Width

4mm

Country of Origin

China