STMicroelectronics L78L33ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, SOT-89

RS Stock No.: 686-9426Brand: STMicroelectronicsManufacturers Part No.: L78L33ACUTR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

150 mV

Load Regulation

60 mV

Accuracy

±5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

30 V

Length

4.6mm

Width

2.6mm

Product details

Linear Voltage Regulators, 100mA, STMicroelectronics

The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics L78L33ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, SOT-89
Select packaging type

P.O.A.

STMicroelectronics L78L33ACUTR, 1 Linear Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, SOT-89
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 25P.O.A.
50 - 100P.O.A.
125 - 225P.O.A.
250 - 475P.O.A.
500+P.O.A.

Technical documents

Specifications

Maximum Output Current

100mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

150 mV

Load Regulation

60 mV

Accuracy

±5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.6 x 2.6 x 1.6mm

Height

1.6mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

30 V

Length

4.6mm

Width

2.6mm

Product details

Linear Voltage Regulators, 100mA, STMicroelectronics

The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.

Linear Voltage Regulators, STMicroelectronics