STMicroelectronics Switching Regulator, Surface Mount, 60V dc Input Voltage, 300mA Output Current, 1 Outputs

RS Stock No.: 210-8282Brand: STMicroelectronicsManufacturers Part No.: L7983PU50R
brand-logo
View all in Switching Regulators

Technical documents

Specifications

Output Current

300mA

Input Voltage

60V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

DFN

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics Switching Regulator, Surface Mount, 60V dc Input Voltage, 300mA Output Current, 1 Outputs
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

STMicroelectronics Switching Regulator, Surface Mount, 60V dc Input Voltage, 300mA Output Current, 1 Outputs
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Output Current

300mA

Input Voltage

60V dc

Mounting Type

Surface Mount

Number of Outputs

1

Package

DFN