Technical documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
3A
Maximum Output Voltage
38 V
Regulator Function
Step Down
Minimum Output Voltage
0.6 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
8
Package Type
HSOP8
Country of Origin
Philippines
Stock information temporarily unavailable.
P.O.A.
Each (In a Tube of 2000) (ex VAT)
STMicroelectronics, L7986A Switching Regulator, 1-Channel 3A Adjustable 8-Pin, HSOP8
2000
P.O.A.
Each (In a Tube of 2000) (ex VAT)
STMicroelectronics, L7986A Switching Regulator, 1-Channel 3A Adjustable 8-Pin, HSOP8
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
3A
Maximum Output Voltage
38 V
Regulator Function
Step Down
Minimum Output Voltage
0.6 V
Minimum Input Voltage
4.5 V
Output Type
Adjustable
Number of Outputs
1
Pin Count
8
Package Type
HSOP8
Country of Origin
Philippines