Technical documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.2A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
6 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
5mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Height
9.15mm
Minimum Operating Temperature
0 °C
Length
10.4mm
Width
4.6mm
Product details
Linear Voltage Regulators, 1A, STMicroelectronics
The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.
Linear Voltage Regulators, STMicroelectronics
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.2A
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
6 mV
Accuracy
±2%
Load Regulation
10 mV
Mounting Type
Through Hole
Polarity
Positive
Quiescent Current
5mA
Package Type
TO-220
Pin Count
3
Output Type
Fixed
Dimensions
10.4 x 4.6 x 9.15mm
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
10 V
Height
9.15mm
Minimum Operating Temperature
0 °C
Length
10.4mm
Width
4.6mm
Product details
Linear Voltage Regulators, 1A, STMicroelectronics
The LD1117A is a low drop voltage regulator able to provide up to 1 A of output current with Internal current and thermal limit.