Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics LD1117S33TR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3+Tab-Pin, SOT-223

RS Stock No.: 168-6804Brand: STMicroelectronicsManufacturers Part No.: LD1117S33TR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

1.3A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

6 mV

Accuracy

±1%

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.8mm

Height

1.8mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

15 V

Width

3.5mm

Length

6.5mm

Country of Origin

Malaysia

Product details

Linear Voltage Regulators, 800mA, STMicroelectronics

Linear Voltage Regulators, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics LD1117S33TR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3+Tab-Pin, SOT-223

P.O.A.

STMicroelectronics LD1117S33TR, 1 Low Dropout Voltage, Voltage Regulator 1.3A, 3.3 V 3+Tab-Pin, SOT-223
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Maximum Output Current

1.3A

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

6 mV

Accuracy

±1%

Load Regulation

10 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

5mA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.5 x 1.8mm

Height

1.8mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

15 V

Width

3.5mm

Length

6.5mm

Country of Origin

Malaysia

Product details

Linear Voltage Regulators, 800mA, STMicroelectronics

Linear Voltage Regulators, STMicroelectronics