Technical documents
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
500mA
Output Voltage
0.8 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
0.002 %/mA
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
200µA
Package Type
DFN
Pin Count
6
Output Type
Adjustable
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
0.95mm
Length
3.1mm
Width
3.1mm
Country of Origin
Malaysia
Product details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Production pack (Reel)
10
P.O.A.
Each (Supplied on a Reel) (ex VAT)
Stock information temporarily unavailable.
Production pack (Reel)
10
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsRegulator Type
Linear Voltage
Maximum Output Current
500mA
Output Voltage
0.8 V
Number of Outputs
1
Line Regulation
0.01 %/V
Load Regulation
0.002 %/mA
Accuracy
±2%
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
200µA
Package Type
DFN
Pin Count
6
Output Type
Adjustable
Dimensions
3.1 x 3.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
1.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
5.5 V
Height
0.95mm
Length
3.1mm
Width
3.1mm
Country of Origin
Malaysia
Product details
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, 250mA to 500mA
LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.