Technical documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.2A
Regulator Type
Linear Voltage
Output Voltage
1.18 → 1.74 V
Number of Outputs
1
Line Regulation
0.01 %/V
Accuracy
±3%
Load Regulation
0.0005 %/mA
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Output Type
Adjustable
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Width
3.1mm
Length
3.1mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMaximum Output Current
1.2A
Regulator Type
Linear Voltage
Output Voltage
1.18 → 1.74 V
Number of Outputs
1
Line Regulation
0.01 %/V
Accuracy
±3%
Load Regulation
0.0005 %/mA
Mounting Type
Surface Mount
Package Type
DFN
Pin Count
6
Output Type
Adjustable
Dimensions
3.1 x 3.1 x 0.95mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
2.5 V
Maximum Operating Temperature
+125 °C
Maximum Input Voltage
18 V
Width
3.1mm
Length
3.1mm
Country of Origin
China