STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, SPI, 12-Pin

RS Stock No.: 261-5596PBrand: STMicroelectronicsManufacturers Part No.: LIS2DUX12TR
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Accelerometer

Mounting Type

Surface Mount

Interface Type

SPI

Magnetic Type

Latch

Package Type

LGA

Pin Count

12

Country of Origin

Philippines

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, SPI, 12-Pin
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, SPI, 12-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Sensor Type

Accelerometer

Number of Axis

3

Technology

Accelerometer

Mounting Type

Surface Mount

Interface Type

SPI

Magnetic Type

Latch

Package Type

LGA

Pin Count

12

Country of Origin

Philippines