STMicroelectronics Surface Mount Hall Effect Sensor, LGA, 12-Pin

RS Stock No.: 190-8447Brand: STMicroelectronicsManufacturers Part No.: LIS2MDLTR
brand-logo
View all in Motion Sensor ICs

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 10000) (ex VAT)

STMicroelectronics Surface Mount Hall Effect Sensor, LGA, 12-Pin

P.O.A.

Each (On a Reel of 10000) (ex VAT)

STMicroelectronics Surface Mount Hall Effect Sensor, LGA, 12-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sensor Type

Hall Effect Sensors

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

1.71 V

Package Type

LGA

Pin Count

12

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C