LM2903BYQ3T STMicroelectronics, Comparator, 1μs 2 → 36 V 8-Pin SO-8

RS Stock No.: 330-537Brand: STMicroelectronicsManufacturers Part No.: LM2903BYQ3T
View all in Comparators

Technical documents

Specifications

Comparator Type

Voltage

Mounting Type

Surface Mount

Package Type

SO-8

Power Supply Type

Single

Typical Response Time

1µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

LM2903BYQ3T STMicroelectronics, Comparator, 1μs 2 → 36 V 8-Pin SO-8

P.O.A.

LM2903BYQ3T STMicroelectronics, Comparator, 1μs 2 → 36 V 8-Pin SO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Comparator Type

Voltage

Mounting Type

Surface Mount

Package Type

SO-8

Power Supply Type

Single

Typical Response Time

1µs

Pin Count

8

Typical Single Supply Voltage

2 → 36 V

Country of Origin

Thailand