STMicroelectronics LM317D2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK

RS Stock No.: 714-0782Brand: STMicroelectronicsManufacturers Part No.: LM317D2T-TR
brand-logo
View all in Voltage Regulators

Technical documents

Specifications

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.04 %/V

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

10.24 x 9.35 x 4.57mm

Minimum Operating Temperature

0 °C

Height

4.57mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Length

10.24mm

Width

9.35mm

Product details

LM217/LM317 Linear Voltage Regulator, STMicroelectronics

The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.

0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage

Linear Voltage Regulators, STMicroelectronics

P.O.A.

STMicroelectronics LM317D2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK
Select packaging type

P.O.A.

STMicroelectronics LM317D2T-TR, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

1.2 → 37 V

Line Regulation

0.04 %/V

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

10.24 x 9.35 x 4.57mm

Minimum Operating Temperature

0 °C

Height

4.57mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

40 V

Length

10.24mm

Width

9.35mm

Product details

LM217/LM317 Linear Voltage Regulator, STMicroelectronics

The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of load current with an output range of 1.2 V to 37 V by using the resistive divider.

0.1% line and load regulation
Safe operational area protection
Floating operation for high voltage

Linear Voltage Regulators, STMicroelectronics