STMicroelectronics Precision Precision Voltage Reference 2.5V 0.5% SOT23-3L, LM4040CELT-2.5

RS Stock No.: 244-3168Brand: STMicroelectronicsManufacturers Part No.: LM4040CELT-2.5
brand-logo
View all in Voltage References

Technical documents

Specifications

Nominal Voltage

2.5V

Package Type

SOT23-3L

Reference Type

Precision

Initial Accuracy

0.5%

Mounting Type

Surface Mount

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics Precision Precision Voltage Reference 2.5V 0.5% SOT23-3L, LM4040CELT-2.5

P.O.A.

Each (On a Reel of 3000) (ex VAT)

STMicroelectronics Precision Precision Voltage Reference 2.5V 0.5% SOT23-3L, LM4040CELT-2.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Nominal Voltage

2.5V

Package Type

SOT23-3L

Reference Type

Precision

Initial Accuracy

0.5%

Mounting Type

Surface Mount