STMicroelectronics M24256-BFMC6TG, 256kbit EEPROM Chip, 450ns 8-Pin UFDFPN Serial-I2C

RS Stock No.: 190-6758Brand: STMicroelectronicsManufacturers Part No.: M24256-BFMC6TGDistrelec Article No.: 30397143
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

UFDFPN

Mounting Type

Surface Mount

Pin Count

8

Organisation

32 K x 8

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.1 x 3.1 x 0.55mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Data Retention

200yr

Number of Words

32 K

Minimum Operating Temperature

-40 °C

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics M24256-BFMC6TG, 256kbit EEPROM Chip, 450ns 8-Pin UFDFPN Serial-I2C

P.O.A.

STMicroelectronics M24256-BFMC6TG, 256kbit EEPROM Chip, 450ns 8-Pin UFDFPN Serial-I2C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

256kbit

Interface Type

Serial-I2C

Package Type

UFDFPN

Mounting Type

Surface Mount

Pin Count

8

Organisation

32 K x 8

Minimum Operating Supply Voltage

1.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

2.1 x 3.1 x 0.55mm

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Maximum Random Access Time

450ns

Data Retention

200yr

Number of Words

32 K

Minimum Operating Temperature

-40 °C