STMicroelectronics M24M01E-FMC6TG, 1MB EEPROM Memory Chip, 450ns 8-Pin UFDFPN8 I2C

RS Stock No.: 152-098Brand: STMicroelectronicsManufacturers Part No.: M24M01E-FMC6TG
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

1MB

Interface Type

I2C

Package Type

UFDFPN8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

450ns

Country of Origin

Philippines

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics M24M01E-FMC6TG, 1MB EEPROM Memory Chip, 450ns 8-Pin UFDFPN8 I2C
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics M24M01E-FMC6TG, 1MB EEPROM Memory Chip, 450ns 8-Pin UFDFPN8 I2C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

1MB

Interface Type

I2C

Package Type

UFDFPN8

Mounting Type

Surface Mount

Pin Count

8

Maximum Random Access Time

450ns

Country of Origin

Philippines