Technical documents
Specifications
Brand
STMicroelectronicsMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
UFDFPN
Mounting Type
Surface Mount
Pin Count
8
Organisation
8 K x 8
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
2.1 x 3.1 x 0.55mm
Data Retention
200yr
Number of Words
8 K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMemory Size
64kbit
Interface Type
Serial-I2C
Package Type
UFDFPN
Mounting Type
Surface Mount
Pin Count
8
Organisation
8 K x 8
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.7 → 5.5V
Number of Bits per Word
8bit
Dimensions
2.1 x 3.1 x 0.55mm
Data Retention
200yr
Number of Words
8 K
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Automotive Standard
AEC-Q100
Maximum Random Access Time
900ns