Technical documents
Specifications
Brand
STMicroelectronicsFunctions
Alarm, Battery Backup, Calendar, Watchdog Timer
Date Format
Binary, D:D:M:Y:C
User RAM
32bit
Bus Type
Serial-2 Wire, Serial-I2C
Mounting Type
Surface Mount
Package Type
SO
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
STMicroelectronicsFunctions
Alarm, Battery Backup, Calendar, Watchdog Timer
Date Format
Binary, D:D:M:Y:C
User RAM
32bit
Bus Type
Serial-2 Wire, Serial-I2C
Mounting Type
Surface Mount
Package Type
SO
Pin Count
8
Dimensions
5 x 4 x 1.5mm
Length
5mm
Width
4mm
Height
1.5mm
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
3 V
