STMicroelectronics M41T94MH6F, Real Time Clock (RTC), 44B RAM Serial-SPI, 28-Pin SOH

RS Stock No.: 165-5508Brand: STMicroelectronicsManufacturers Part No.: M41T94MH6F
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer

Date Format

Binary, D:D:M:Y:C

Time Format

Binary, HH:MM:SS

User RAM

44B

Bus Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

SOH

Pin Count

28

Dimensions

18.49 x 8.89 x 2.69mm

Length

18.49mm

Width

8.89mm

Height

2.69mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Real Time Clock Peripherals, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics M41T94MH6F, Real Time Clock (RTC), 44B RAM Serial-SPI, 28-Pin SOH

P.O.A.

STMicroelectronics M41T94MH6F, Real Time Clock (RTC), 44B RAM Serial-SPI, 28-Pin SOH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Functions

Alarm, Battery Backup, Interrupt, NVRAM, Real Time Clock, Watchdog Timer

Date Format

Binary, D:D:M:Y:C

Time Format

Binary, HH:MM:SS

User RAM

44B

Bus Type

Serial-SPI

Mounting Type

Surface Mount

Package Type

SOH

Pin Count

28

Dimensions

18.49 x 8.89 x 2.69mm

Length

18.49mm

Width

8.89mm

Height

2.69mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Country of Origin

Malaysia

Product details

Real Time Clock Peripherals, STMicroelectronics