Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics M48T58Y-70PC1, Real Time Clock (RTC), 8192B RAM Parallel, 28-Pin PCDIP

RS Stock No.: 686-5030Brand: STMicroelectronicsManufacturers Part No.: M48T58Y-70PC1
brand-logo
View all in Real Time Clocks

Technical documents

Specifications

Functions

Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

8192B

Bus Type

Parallel

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.88 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics M48T58Y-70PC1, Real Time Clock (RTC), 8192B RAM Parallel, 28-Pin PCDIP
Select packaging type

P.O.A.

STMicroelectronics M48T58Y-70PC1, Real Time Clock (RTC), 8192B RAM Parallel, 28-Pin PCDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 1P.O.A.
2 - 4P.O.A.
5 - 9P.O.A.
10 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Functions

Battery Backup, Calendar, Chip Deselect, Switch Over, Write Protection

Date Format

DW:DM:M:Y

Time Format

HH:MM:SS

User RAM

8192B

Bus Type

Parallel

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.88 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Product details

Real Time Clock with Parallel Interface, TIMEKEEPER® SRAM, STMicroelectronics

Timekeepers, combine SRAM with up to 256 Kbytes of memory, and a byte-wide interface along with a quartz-based very-low-power oscillator with a clock/calendar circuit to provide real-time data. Packages embed the battery and crystal.