STMicroelectronics 64kbit 100ns NVRAM, 28-Pin PCDIP, M48Z08-100PC1

RS Stock No.: 189-2428Brand: STMicroelectronicsManufacturers Part No.: M48Z08-100PC1
brand-logo
View all in NVRAM

Technical documents

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

100ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Number of Words

8K

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.75 V

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 64kbit 100ns NVRAM, 28-Pin PCDIP, M48Z08-100PC1
Select packaging type

P.O.A.

STMicroelectronics 64kbit 100ns NVRAM, 28-Pin PCDIP, M48Z08-100PC1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 19P.O.A.
20+P.O.A.

Technical documents

Specifications

Memory Size

64kbit

Organisation

8K x 8 bit

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

100ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.98 x 18.34 x 8.89mm

Length

39.88mm

Width

18.34mm

Height

8.89mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Number of Words

8K

Number of Bits per Word

8bit

Minimum Operating Supply Voltage

4.75 V

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)