STMicroelectronics 256kbit 5ns NVRAM, 28-Pin PCDIP, M48Z35-70PC1

RS Stock No.: 811-1114Brand: STMicroelectronicsManufacturers Part No.: M48Z35-70PC1
brand-logo
View all in NVRAM

Technical documents

Specifications

Memory Size

256kbit

Organisation

32k x 8

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

5ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.88 x 18.34 x 9.65mm

Length

39.88mm

Width

18.34mm

Height

9.65mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Number of Words

32K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

STMicroelectronics 256kbit 5ns NVRAM, 28-Pin PCDIP, M48Z35-70PC1
Select packaging type

P.O.A.

STMicroelectronics 256kbit 5ns NVRAM, 28-Pin PCDIP, M48Z35-70PC1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Memory Size

256kbit

Organisation

32k x 8

Interface Type

Parallel

Data Bus Width

8bit

Maximum Random Access Time

5ns

Mounting Type

Through Hole

Package Type

PCDIP

Pin Count

28

Dimensions

39.88 x 18.34 x 9.65mm

Length

39.88mm

Width

18.34mm

Height

9.65mm

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

4.75 V

Number of Words

32K

Minimum Operating Temperature

0 °C

Number of Bits per Word

8bit

Product details

ZEROPOWER® Static RAM, STMicroelectronics

ZEROPOWER® non-volatile RAM products integrate low-power SRAMs with a power-fail control circuit and a long-life lithium battery.

SRAM (Static Random Access Memory)

You may be interested in