STMicroelectronics M74HC14YRM13TR Hex Schmitt Trigger Logic Gate, 14-Pin SO

RS Stock No.: 189-1860Brand: STMicroelectronicsManufacturers Part No.: M74HC14YRM13TR
brand-logo
View all in Inverters ICs

Technical documents

Specifications

Logic Function

Inverter Schmitt Trigger

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SO

Pin Count

14

Logic Family

HC

Dimensions

8.75 x 4 x 1.65mm

Maximum Operating Supply Voltage

6 V

Height

1.65mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Width

4mm

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics M74HC14YRM13TR Hex Schmitt Trigger Logic Gate, 14-Pin SO

P.O.A.

STMicroelectronics M74HC14YRM13TR Hex Schmitt Trigger Logic Gate, 14-Pin SO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Logic Function

Inverter Schmitt Trigger

Input Type

Schmitt Trigger

Number of Elements per Chip

6

Schmitt Trigger Input

Yes

Maximum Propagation Delay Time @ Maximum CL

190 ns @ 50 pF

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SO

Pin Count

14

Logic Family

HC

Dimensions

8.75 x 4 x 1.65mm

Maximum Operating Supply Voltage

6 V

Height

1.65mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Width

4mm