STMicroelectronics M95010-WMN6TP, 1kbit Serial EEPROM Memory, 20ns 8-Pin SOIC Serial-SPI

RS Stock No.: 686-2380PBrand: STMicroelectronicsManufacturers Part No.: M95010-WMN6TP
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

1kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

20ns

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Product details

Electrically Erasable PROM Serial SPI, STMicroelectronics

Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics M95010-WMN6TP, 1kbit Serial EEPROM Memory, 20ns 8-Pin SOIC Serial-SPI

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics M95010-WMN6TP, 1kbit Serial EEPROM Memory, 20ns 8-Pin SOIC Serial-SPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

1kbit

Interface Type

Serial-SPI

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.25mm

Maximum Random Access Time

20ns

Number of Words

128

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Data Retention

200yr

Product details

Electrically Erasable PROM Serial SPI, STMicroelectronics

Compatible with the Serial Peripheral Interface (SPI) bus

EEPROM Serial Access - STMicroelectronics