Technical documents
Specifications
Brand
STMicroelectronicsMemory Size
512kbit
Interface Type
Serial-SPI
Package Type
SO
Mounting Type
Surface Mount
Pin Count
8
Organisation
65536 K x 8 bits
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Automotive Standard
AEC-Q100
Maximum Random Access Time
40ns
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Number of Words
65536
Minimum Operating Temperature
-40 °C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsMemory Size
512kbit
Interface Type
Serial-SPI
Package Type
SO
Mounting Type
Surface Mount
Pin Count
8
Organisation
65536 K x 8 bits
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Number of Bits per Word
8bit
Dimensions
5 x 4 x 1.5mm
Automotive Standard
AEC-Q100
Maximum Random Access Time
40ns
Maximum Operating Temperature
+85 °C
Data Retention
200yr
Number of Words
65536
Minimum Operating Temperature
-40 °C
Country of Origin
China