Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

STMicroelectronics M95P08-IXMNT/E, 8Mbit EEPROM Memory Chip 8-Pin SO8N SPI

RS Stock No.: 152-105Brand: STMicroelectronicsManufacturers Part No.: M95P08-IXMNT/E
brand-logo
View all in EEPROM

Technical documents

Specifications

Memory Size

8Mbit

Interface Type

SPI

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics M95P08-IXMNT/E, 8Mbit EEPROM Memory Chip 8-Pin SO8N SPI
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

STMicroelectronics M95P08-IXMNT/E, 8Mbit EEPROM Memory Chip 8-Pin SO8N SPI
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Memory Size

8Mbit

Interface Type

SPI

Package Type

SO8N

Mounting Type

Surface Mount

Pin Count

8

Country of Origin

China