STMicroelectronics MJD31CT4 NPN Transistor, 3 A, 100 V, 3-Pin DPAK

RS Stock No.: 686-7931PBrand: STMicroelectronicsManufacturers Part No.: MJD31CT4
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.4 x 6.6 x 6.2mm

Maximum Operating Temperature

+150 °C

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics MJD31CT4 NPN Transistor, 3 A, 100 V, 3-Pin DPAK

P.O.A.

Each (Supplied on a Reel) (ex VAT)

STMicroelectronics MJD31CT4 NPN Transistor, 3 A, 100 V, 3-Pin DPAK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

100 V

Package Type

DPAK (TO-252)

Mounting Type

Surface Mount

Maximum Power Dissipation

15 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

5 V

Pin Count

3

Number of Elements per Chip

1

Dimensions

2.4 x 6.6 x 6.2mm

Maximum Operating Temperature

+150 °C

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.