STMicroelectronics MJE3055T NPN Transistor, 10 A, 60 V, 3-Pin TO-220

RS Stock No.: 168-6073Brand: STMicroelectronicsManufacturers Part No.: MJE3055T
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

10 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

70 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

2 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics MJE3055T NPN Transistor, 10 A, 60 V, 3-Pin TO-220

P.O.A.

STMicroelectronics MJE3055T NPN Transistor, 10 A, 60 V, 3-Pin TO-220
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

10 A

Maximum Collector Emitter Voltage

60 V

Package Type

TO-220

Mounting Type

Through Hole

Maximum Power Dissipation

75 W

Minimum DC Current Gain

20

Transistor Configuration

Single

Maximum Collector Base Voltage

70 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

2 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

9.15 x 10.4 x 4.6mm

Maximum Operating Temperature

+150 °C

Product details

NPN Power Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.