STMicroelectronics MJE340 NPN Transistor, 500 mA, 300 V, 3-Pin SOT-32

RS Stock No.: 714-0997PBrand: STMicroelectronicsManufacturers Part No.: MJE340
brand-logo
View all in Bipolar Transistors

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

300 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

2.8 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V

Maximum Emitter Base Voltage

3 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

STMicroelectronics MJE340 NPN Transistor, 500 mA, 300 V, 3-Pin SOT-32
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

STMicroelectronics MJE340 NPN Transistor, 500 mA, 300 V, 3-Pin SOT-32
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

300 V

Package Type

SOT-32

Mounting Type

Through Hole

Maximum Power Dissipation

2.8 W

Minimum DC Current Gain

30

Transistor Configuration

Single

Maximum Collector Base Voltage

300 V

Maximum Emitter Base Voltage

3 V

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

10.8 x 7.8 x 2.7mm

Product details

High Voltage Transistors, STMicroelectronics

Bipolar Transistors, STMicroelectronics

A broad range of NPN and PNP Bipolar Transistors from STMicroelectronics including General Purpose, Darlington, Power and High-Voltage devices in both SMT and Through-hole packages.

You may be interested in