STMicroelectronics, MLPF, Signal Filter 2500MHz, CSPG, PCB, 1.65 x 1.05 x 0.68mm

RS Stock No.: 273-5084Brand: STMicroelectronicsManufacturers Part No.: MLPF-WB-01D3
brand-logo
View all in Signal Filters

Technical documents

Specifications

Series

MLPF

Operating Frequency

2500MHz

Termination Style

PCB

Package/Case

CSPG

Dimensions

1.65 x 1.05 x 0.68mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics, MLPF, Signal Filter 2500MHz, CSPG, PCB, 1.65 x 1.05 x 0.68mm
Select packaging type

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics, MLPF, Signal Filter 2500MHz, CSPG, PCB, 1.65 x 1.05 x 0.68mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

MLPF

Operating Frequency

2500MHz

Termination Style

PCB

Package/Case

CSPG

Dimensions

1.65 x 1.05 x 0.68mm

Country of Origin

China