STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F413ZH

RS Stock No.: 126-1774Brand: STMicroelectronicsManufacturers Part No.: NUCLEO-F413ZH
brand-logo

Technical documents

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-144

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

SAM

Processor Part Number

STM32F413ZHT6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F413ZH Nucleo-144 Development Board

This STM32 Nucleo-144 board provides an affordable and flexible way for users to build prototypes with the STM32F413ZHT6 microcontroller. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.

• STM32F413ZHT6 100MHz Cortex-M4F core microcontroller with 1.5MB Flash memory, 320KB SRAM
• Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
• Up to 24 serial communication interfaces: USART, IrDA, I²C, SPI, LIN, CAN, USB, I²S, SDIO
• True random number generator
• CRC calculation unit
• RTC with subsecond accuracy and hardware calendar
• 96-bit unique ID
• Full access to all GPIO with ST Zio connector (Arduino Uno v3 connectivity support)
• ST morpho extension pin headers for access to all GPIO
• ST-LINK/V2-1 debugger/programmer with SWD connector
• Flexible board power supply
• USB OTG or FS Device with micro-AB connector
• 3 x LEDs: Power LED, USB communication, User LED
• User and Reset pushbuttons
• 32.768 KHz crystal oscillator
• ARM mbed Enabled (mbed.org)

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F413ZH

P.O.A.

STMicroelectronics STM32 Nucleo-144 MCU Development Board NUCLEO-F413ZH
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-144

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

SAM

Processor Part Number

STM32F413ZHT6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F413ZH Nucleo-144 Development Board

This STM32 Nucleo-144 board provides an affordable and flexible way for users to build prototypes with the STM32F413ZHT6 microcontroller. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields. The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.

• STM32F413ZHT6 100MHz Cortex-M4F core microcontroller with 1.5MB Flash memory, 320KB SRAM
• Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
• Up to 24 serial communication interfaces: USART, IrDA, I²C, SPI, LIN, CAN, USB, I²S, SDIO
• True random number generator
• CRC calculation unit
• RTC with subsecond accuracy and hardware calendar
• 96-bit unique ID
• Full access to all GPIO with ST Zio connector (Arduino Uno v3 connectivity support)
• ST morpho extension pin headers for access to all GPIO
• ST-LINK/V2-1 debugger/programmer with SWD connector
• Flexible board power supply
• USB OTG or FS Device with micro-AB connector
• 3 x LEDs: Power LED, USB communication, User LED
• User and Reset pushbuttons
• 32.768 KHz crystal oscillator
• ARM mbed Enabled (mbed.org)

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics

The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.