Technical documents
Specifications
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-144
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32F429ZIT6
Processor Type
MCU
Country of Origin
China
Product details
NUCLEO-F429ZI Nucleo-144 Development Board
his STM32 Nucleo-144 development board provides a cost-effective and flexible way for users to build prototypes with the STM32F429ZIT6 series microcontroller. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields.
The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
Features and benefits
STM32F429ZIT6 180MHz Cortex-M4F core microcontroller with 2MB Flash memory, 256KB SRAM
LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator
8- to 14-bit parallel camera interface up to 54MB/s
True random number generator
CRC calculation unit
RTC with subsecond accuracy and hardware calendar
96-bit unique ID
Full access to all GPIO with ST Zio connector (Arduino Uno v3 connectivity support)
ST morpho extension pin headers for access to all GPIO
ST-LINK/V2-1 debugger/programmer with SWD connector
Virtual COM port, mass storage and debug interfaces supported via USB connection
Flexible board power supply
USB OTG or FS Device with micro-AB connector
IEEE-802.3-2002 compliant Ethernet connector
3 x LEDs: Power LED, USB communication, User LED
User and Reset pushbuttons
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-144
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32F429ZIT6
Processor Type
MCU
Country of Origin
China
Product details
NUCLEO-F429ZI Nucleo-144 Development Board
his STM32 Nucleo-144 development board provides a cost-effective and flexible way for users to build prototypes with the STM32F429ZIT6 series microcontroller. The Zio connector, which is an extension of Arduino Uno, provides access to more peripherals and with the ST morpho headers expands the functionality with a choice of Shields.
The integrated ST-LINK/V2-1 debugger/programmer comes with the STM32 comprehensive software HAL library, software examples, as well as direct access to the ARM mbed on-line resources. Supported by wide choice of Integrated Development Environments (IDEs) including IAR, Keil, GCC-based and ARM mbed.
Features and benefits
STM32F429ZIT6 180MHz Cortex-M4F core microcontroller with 2MB Flash memory, 256KB SRAM
LCD-TFT controller up to XGA resolution with dedicated Chrom-ART Accelerator
8- to 14-bit parallel camera interface up to 54MB/s
True random number generator
CRC calculation unit
RTC with subsecond accuracy and hardware calendar
96-bit unique ID
Full access to all GPIO with ST Zio connector (Arduino Uno v3 connectivity support)
ST morpho extension pin headers for access to all GPIO
ST-LINK/V2-1 debugger/programmer with SWD connector
Virtual COM port, mass storage and debug interfaces supported via USB connection
Flexible board power supply
USB OTG or FS Device with micro-AB connector
IEEE-802.3-2002 compliant Ethernet connector
3 x LEDs: Power LED, USB communication, User LED
User and Reset pushbuttons
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.