Dual-use

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8

RS Stock No.: 811-2277Brand: STMicroelectronicsManufacturers Part No.: NUCLEO-F302R8
brand-logo

Technical documents

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F302R8T6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F302R8 Nucleo-64 Development Board

STMicroelectronics Nucleo development board will work with the STM32 F3 series allowing you to build your own prototypes for embedded applications; it also comes supplied with the STM32F302R8T6 microcontroller on-board.
The STM32 Nucleo board (NUCLEO-F302R8) provides flexibility when evaluating and developing the 32-bit ARM Cortex™ M4 STM32F3 processor. The Nucleo board features Arduino™ connectivity support and has ST Morpho headers making it easy to use and will allow you access to the functionality of the Nucleo open development platform.

STM32 Nucleo development board with STM32F302R8T6 MCU, 64KB flash memory, TQFP64 package
STMicroelectronics Morpho extension headers and Arduino Uno Revision 3 connectivity
On board ST-LINK/V2-1 debugger/programmer with SWD connector
Selection mode switch: standalone function (ST-LINK/V2-1)
Power supplies: USB VBUS or external source (3.3V, 5V, 7-12V); Power management access point
Three LEDs: USB communication; user LED; power LED
Two Buttons: User and Reset
Interfaces supported on USB: Virtual Com port; Debug port; Mass storage
STM32 Software HAL library online
Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs
System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8

P.O.A.

STMicroelectronics STM32 Nucleo-64 MCU Development Board NUCLEO-F302R8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Classification

Development Board

Kit Name

STM32 Nucleo-64

Technology

MCU

Device Core

ARM Cortex M4F

Processor Family Name

STM

Processor Part Number

STM32F302R8T6

Processor Type

MCU

Country of Origin

China

Product details

NUCLEO-F302R8 Nucleo-64 Development Board

STMicroelectronics Nucleo development board will work with the STM32 F3 series allowing you to build your own prototypes for embedded applications; it also comes supplied with the STM32F302R8T6 microcontroller on-board.
The STM32 Nucleo board (NUCLEO-F302R8) provides flexibility when evaluating and developing the 32-bit ARM Cortex™ M4 STM32F3 processor. The Nucleo board features Arduino™ connectivity support and has ST Morpho headers making it easy to use and will allow you access to the functionality of the Nucleo open development platform.

STM32 Nucleo development board with STM32F302R8T6 MCU, 64KB flash memory, TQFP64 package
STMicroelectronics Morpho extension headers and Arduino Uno Revision 3 connectivity
On board ST-LINK/V2-1 debugger/programmer with SWD connector
Selection mode switch: standalone function (ST-LINK/V2-1)
Power supplies: USB VBUS or external source (3.3V, 5V, 7-12V); Power management access point
Three LEDs: USB communication; user LED; power LED
Two Buttons: User and Reset
Interfaces supported on USB: Virtual Com port; Debug port; Mass storage
STM32 Software HAL library online
Integrated Development Environments (IDEs) support include IAR, Keil, GCC-based IDEs
System requirements: Windows PC (XP, Vista, 7, 8), USB type A to Mini-B USB cable

STM32F3 Series 32-Bit ARM® Cortex®-M4 Microcontrollers, STMicroelectronics

The STM32 F3 series of mixed-signal MCUs with DSP and FPU instructions combines a 32-bit ARM Cortex-M4 core running at 72MHz with an advanced analogue peripheral set.