Technical documents
Specifications
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-64
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32F446RET6
Processor Type
MCU
Country of Origin
China
Product details
NUCLEO-F446RE Nucleo-64 Development Board
From STMicroelectronics, the NUCLEO-F446RE development board features an STM32F446RE Arm Cortex M4 microcontroller in a LQFP64 package. With unlimited extension opportunities, this board enables you to easily develop, build and evaluate prototypes. The microcontroller is housed in a relatively small package, giving you more development flexibility than larger boards.
Integrated Arduino™ Uno V3 connectivity support and ST morpho headers enable you utilise the STM32 development platform to expand the functionality of your board by connecting to specialised shields.
The NUCLEO-F446RE has an ST-LINK/V2-1 debugger and programmer which means that you will not require a separate probe. Supplied with HAL Library software (and other packaged software examples), you can begin prototyping immediately. You will also have direct access to ARM mbed online resources. A range of IDEs (Integrated Development Environments) such as GCC-basd IDEs, IAR and Keil support this development board.
What's on board?
STM32F446RET6 180MHz Cortex-M4F core microcontroller with 512 kB Flash memory and 128 kB SRAM
Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
8 to 14-bit parallel camera interface up to 54 MB/s
Arduino Uno v3 connectivity
ST morpho extension pin headers for access to all I/Os
ST-LINK/V2-1 debugger/programmer with SWD connector
Up to 20 serial communication interfaces: USART, IrDA, I²C, SPI, SAI, CAN, USB, I²S, S/PDIF-Rx, SDIO, HDMI-CEC
Power supply options; T-LINK USB VBUS or external sources
USB OTG or FS Device with micro-AB connector
True random number generator
CRC calculation unit
RTC with subsecond accuracy and hardware calendar
96-bit unique ID
3 x LEDs: power, USB communication, user LED
2 x pushbuttons (user and reset)
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
STMicroelectronicsClassification
Development Board
Kit Name
STM32 Nucleo-64
Technology
MCU
Device Core
ARM Cortex M4F
Processor Family Name
STM
Processor Part Number
STM32F446RET6
Processor Type
MCU
Country of Origin
China
Product details
NUCLEO-F446RE Nucleo-64 Development Board
From STMicroelectronics, the NUCLEO-F446RE development board features an STM32F446RE Arm Cortex M4 microcontroller in a LQFP64 package. With unlimited extension opportunities, this board enables you to easily develop, build and evaluate prototypes. The microcontroller is housed in a relatively small package, giving you more development flexibility than larger boards.
Integrated Arduino™ Uno V3 connectivity support and ST morpho headers enable you utilise the STM32 development platform to expand the functionality of your board by connecting to specialised shields.
The NUCLEO-F446RE has an ST-LINK/V2-1 debugger and programmer which means that you will not require a separate probe. Supplied with HAL Library software (and other packaged software examples), you can begin prototyping immediately. You will also have direct access to ARM mbed online resources. A range of IDEs (Integrated Development Environments) such as GCC-basd IDEs, IAR and Keil support this development board.
What's on board?
STM32F446RET6 180MHz Cortex-M4F core microcontroller with 512 kB Flash memory and 128 kB SRAM
Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory
8 to 14-bit parallel camera interface up to 54 MB/s
Arduino Uno v3 connectivity
ST morpho extension pin headers for access to all I/Os
ST-LINK/V2-1 debugger/programmer with SWD connector
Up to 20 serial communication interfaces: USART, IrDA, I²C, SPI, SAI, CAN, USB, I²S, S/PDIF-Rx, SDIO, HDMI-CEC
Power supply options; T-LINK USB VBUS or external sources
USB OTG or FS Device with micro-AB connector
True random number generator
CRC calculation unit
RTC with subsecond accuracy and hardware calendar
96-bit unique ID
3 x LEDs: power, USB communication, user LED
2 x pushbuttons (user and reset)
32.768 KHz crystal oscillator
ARM mbed Enabled (mbed.org)
STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics
The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.