STMicroelectronics P6KE30A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15

RS Stock No.: 485-9323PBrand: STMicroelectronicsManufacturers Part No.: P6KE30A
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

53.5V

Minimum Breakdown Voltage

28.5V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

25.6V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

75A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.75 x 3.53 x 3.53mm

Maximum Operating Temperature

+175 °C

Height

3.53mm

Test Current

1mA

Length

6.75mm

Maximum Reverse Leakage Current

1µA

Width

3.53mm

Product details

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics

Stock information temporarily unavailable.

P.O.A.

STMicroelectronics P6KE30A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
Select packaging type

P.O.A.

STMicroelectronics P6KE30A, Uni-Directional TVS Diode, 600W, 2-Pin DO-15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
50 - 190P.O.A.
200 - 490P.O.A.
500 - 990P.O.A.
1000+P.O.A.

Technical documents

Specifications

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

53.5V

Minimum Breakdown Voltage

28.5V

Mounting Type

Through Hole

Package Type

DO-15

Maximum Reverse Stand-off Voltage

25.6V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

75A

Number of Elements per Chip

1

Minimum Operating Temperature

-65 °C

Dimensions

6.75 x 3.53 x 3.53mm

Maximum Operating Temperature

+175 °C

Height

3.53mm

Test Current

1mA

Length

6.75mm

Maximum Reverse Leakage Current

1µA

Width

3.53mm

Product details

Transil™ TVS Axial Unidirectional 600W, STMicroelectronics

Transient Voltage Suppressors, STMicroelectronics